Datasheets
TBMV108J004LBSB0823 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP

Part Details for TBMV108J004LBSB0823 by Kyocera AVX Components

Overview of TBMV108J004LBSB0823 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBMV108J004LBSB0823

TBMV108J004LBSB0823 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBMV108J004LBSB0823 Part Data Attributes

TBMV108J004LBSB0823 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBMV108J004LBSB0823 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 1000 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 18 mΩ
Height 3.45 mm
JESD-609 Code e0
Leakage Current 0.04 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 4 V
Reference Standard MIL-PRF-55365
Ripple Current 3581 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND
Width 6.1 mm

Alternate Parts for TBMV108J004LBSB0823

This table gives cross-reference parts and alternative options found for TBMV108J004LBSB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMV108J004LBSB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBMV108J004LBSB0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBMV108J004LBSB0823 vs TBMV108J004LBSB0H00
TBMV108J004LRSB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBMV108J004LBSB0823 vs TBMV108J004LRSB0723
TBMV108J004LSSB0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBMV108J004LBSB0823 vs TBMV108J004LSSB0724
TBMV108J004LWSB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBMV108J004LBSB0823 vs TBMV108J004LWSB0823
TBMV108J004LSSB0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBMV108J004LBSB0823 vs TBMV108J004LSSB0H00
TBMV108J004LWSB0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBMV108J004LBSB0823 vs TBMV108J004LWSB0924
TBMV108J004LSSB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBMV108J004LBSB0823 vs TBMV108J004LSSB0024
TBMV108J004LBSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBMV108J004LBSB0823 vs TBMV108J004LBSB0923
TBMV108J004LBSB0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBMV108J004LBSB0823 vs TBMV108J004LBSB0H24
TBMV108J004LWSB0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBMV108J004LBSB0823 vs TBMV108J004LWSB0H24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBMV108J004LBSB0823 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBMV108J004LBSB0823 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBMV108J004LBSB0823 would you like to use for your alert(s)?
  • Please alert me when TBMV108J004LBSB0823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBMV108J004LBSB0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBMV108J004LBSB0823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBMV108J004LBSB0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBMV108J004LBSB0823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBMV108J004LBSB0823 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: