Part Details for TBMV108J004CLST0845 by Kyocera AVX Components
Overview of TBMV108J004CLST0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMV108J004CLST0845
TBMV108J004CLST0845 CAD Models
TBMV108J004CLST0845 Part Data Attributes
|
TBMV108J004CLST0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMV108J004CLST0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBMV108J004CLST0845
This table gives cross-reference parts and alternative options found for TBMV108J004CLST0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMV108J004CLST0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV108J004CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CLST0845 vs TBMV108J004CWSZ0745 |
TBMV108J004LWDC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CLST0845 vs TBMV108J004LWDC0823 |
TBMV108J004LWDT0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CLST0845 vs TBMV108J004LWDT0723 |
TBMV108J004LADZ0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CLST0845 vs TBMV108J004LADZ0745 |
TBMV108J004LXDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CLST0845 vs TBMV108J004LXDB0H23 |
TBMV108J004CFDC0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CLST0845 vs TBMV108J004CFDC0023 |
TBMV108J004CLSC0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CLST0845 vs TBMV108J004CLSC0945 |
TBMV108J004LGLD9845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CLST0845 vs TBMV108J004LGLD9845 |
TBMV108J004CWDC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CLST0845 vs TBMV108J004CWDC0000 |
TBMV108J004CWDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CLST0845 vs TBMV108J004CWDZ0H23 |