Part Details for TBMV108J004CKSC0023 by Kyocera AVX Components
Overview of TBMV108J004CKSC0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMV108J004CKSC0023
TBMV108J004CKSC0023 CAD Models
TBMV108J004CKSC0023 Part Data Attributes
|
TBMV108J004CKSC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMV108J004CKSC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBMV108J004CKSC0023
This table gives cross-reference parts and alternative options found for TBMV108J004CKSC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMV108J004CKSC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV108J004CEDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CKSC0023 vs TBMV108J004CEDZ0024 |
TBMV108J004LFDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CKSC0023 vs TBMV108J004LFDZ0923 |
TBMV108J004LFLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CKSC0023 vs TBMV108J004LFLD0H00 |
TBMV108J004CLDD0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CKSC0023 vs TBMV108J004CLDD0023 |
TBMV108J004CRSD0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CKSC0023 vs TBMV108J004CRSD0945 |
TBMV108J004CWLC9800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CKSC0023 vs TBMV108J004CWLC9800 |
TBMV108J004LGLD0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CKSC0023 vs TBMV108J004LGLD0700 |
TBMV108J004LWDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CKSC0023 vs TBMV108J004LWDZ0900 |
TBMV108J004CKSD0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CKSC0023 vs TBMV108J004CKSD0045 |
TBMV108J004CFLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2924, | Kyocera AVX Components | TBMV108J004CKSC0023 vs TBMV108J004CFLZ0845 |