Part Details for TBME687K006LRSD0724 by Kyocera AVX Components
Overview of TBME687K006LRSD0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME687K006LRSD0724
TBME687K006LRSD0724 CAD Models
TBME687K006LRSD0724 Part Data Attributes
|
TBME687K006LRSD0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME687K006LRSD0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME687K006LRSD0724
This table gives cross-reference parts and alternative options found for TBME687K006LRSD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME687K006LRSD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME687K006LESB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K006LRSD0724 vs TBME687K006LESB0H23 |
TBJE687K006LWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K006LRSD0724 vs TBJE687K006LWLZ0924 |
TBME687K006LWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBME687K006LRSD0724 vs TBME687K006LWSB0700 |
TBME687K006LSST0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K006LRSD0724 vs TBME687K006LSST0724 |
TBME687K006LSLD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K006LRSD0724 vs TBME687K006LSLD0024 |
TBME687K006LSDT0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K006LRSD0724 vs TBME687K006LSDT0945 |
TBME687K006LLDT0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K006LRSD0724 vs TBME687K006LLDT0045 |
TBME687K006LGLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K006LRSD0724 vs TBME687K006LGLC9H00 |
TBME687K006LFLB9945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K006LRSD0724 vs TBME687K006LFLB9945 |
TBME687K006LEDD0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K006LRSD0724 vs TBME687K006LEDD0723 |