Part Details for TBME687K004CXLB0945 by Kyocera AVX Components
Overview of TBME687K004CXLB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME687K004CXLB0945
TBME687K004CXLB0945 CAD Models
TBME687K004CXLB0945 Part Data Attributes
|
TBME687K004CXLB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME687K004CXLB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME687K004CXLB0945
This table gives cross-reference parts and alternative options found for TBME687K004CXLB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME687K004CXLB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45104E6876K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME687K004CXLB0945 vs B45104E6876K406 |
TBME687K004LSLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TBME687K004CXLB0945 vs TBME687K004LSLC9945 |
TPSE687K004R60 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917 | Kyocera AVX Components | TBME687K004CXLB0945 vs TPSE687K004R60 |
TPSE687K004S60 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917 | Kyocera AVX Components | TBME687K004CXLB0945 vs TPSE687K004S60 |
TBME687K004CXLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K004CXLB0945 vs TBME687K004CXLB0H45 |
TBME687K004LWLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TBME687K004CXLB0945 vs TBME687K004LWLC9045 |
TBME687K004LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K004CXLB0945 vs TBME687K004LRLC9045 |
TBME687K004LWLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K004CXLB0945 vs TBME687K004LWLC9845 |
TPSE687K004H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917 | Kyocera AVX Components | TBME687K004CXLB0945 vs TPSE687K004H100 |
B45196L0687K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME687K004CXLB0945 vs B45196L0687K509 |