Part Details for TBME687K004CESZ0H00 by Kyocera AVX Components
Overview of TBME687K004CESZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME687K004CESZ0H00
TBME687K004CESZ0H00 CAD Models
TBME687K004CESZ0H00 Part Data Attributes
|
TBME687K004CESZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME687K004CESZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME687K004CESZ0H00
This table gives cross-reference parts and alternative options found for TBME687K004CESZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME687K004CESZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME687K004CWLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K004CESZ0H00 vs TBME687K004CWLC0745 |
TBME687K004LWDC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K004CESZ0H00 vs TBME687K004LWDC0823 |
TBME687K004LGLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K004CESZ0H00 vs TBME687K004LGLZ0945 |
TBME687K004LXLB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K004CESZ0H00 vs TBME687K004LXLB0023 |
TBJE687K004LRLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K004CESZ0H00 vs TBJE687K004LRLB0945 |
TBJE687K004LSLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K004CESZ0H00 vs TBJE687K004LSLC0H00 |
TBME687K004LXLC9900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K004CESZ0H00 vs TBME687K004LXLC9900 |
TBME687K004LGLD9845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K004CESZ0H00 vs TBME687K004LGLD9845 |
TBME687K004LALC0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K004CESZ0H00 vs TBME687K004LALC0700 |
TBME687K004CWLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687K004CESZ0H00 vs TBME687K004CWLZ0023 |