Part Details for TBME686K025CKDT0H00 by Kyocera AVX Components
Overview of TBME686K025CKDT0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME686K025CKDT0H00
TBME686K025CKDT0H00 CAD Models
TBME686K025CKDT0H00 Part Data Attributes
|
TBME686K025CKDT0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME686K025CKDT0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME686K025CKDT0H00
This table gives cross-reference parts and alternative options found for TBME686K025CKDT0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME686K025CKDT0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME686K025CBSB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CKDT0H00 vs TBME686K025CBSB0024 |
TBME686K025CDLB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CKDT0H00 vs TBME686K025CDLB0823 |
TBME686K025CRLT0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CKDT0H00 vs TBME686K025CRLT0900 |
TBME686K025CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CKDT0H00 vs TBME686K025CLSZ0000 |
TBME686K025CLLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CKDT0H00 vs TBME686K025CLLZ0823 |
TBME686K025CLDT0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CKDT0H00 vs TBME686K025CLDT0700 |
TBME686K025CKDC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CKDT0H00 vs TBME686K025CKDC0724 |
TBJE686K025LWSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CKDT0H00 vs TBJE686K025LWSZ0023 |
TBJE686K025LWSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CKDT0H00 vs TBJE686K025LWSC0745 |
TBJE686K025CWLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CKDT0H00 vs TBJE686K025CWLB0823 |