Part Details for TBME686K025CDLD0000 by Kyocera AVX Components
Overview of TBME686K025CDLD0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME686K025CDLD0000
TBME686K025CDLD0000 CAD Models
TBME686K025CDLD0000 Part Data Attributes
|
TBME686K025CDLD0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME686K025CDLD0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME686K025CDLD0000
This table gives cross-reference parts and alternative options found for TBME686K025CDLD0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME686K025CDLD0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME686K025LSLD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CDLD0000 vs TBME686K025LSLD0824 |
TBME686K025LLSC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CDLD0000 vs TBME686K025LLSC0724 |
TBME686K025LLDT0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CDLD0000 vs TBME686K025LLDT0845 |
TBME686K025LLDC0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CDLD0000 vs TBME686K025LLDC0945 |
TBME686K025LEDC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CDLD0000 vs TBME686K025LEDC0045 |
TBME686K025LCLD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CDLD0000 vs TBME686K025LCLD0923 |
TBME686K025CKLD0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CDLD0000 vs TBME686K025CKLD0900 |
TBME686K025CFSB0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CDLD0000 vs TBME686K025CFSB0700 |
TBME686K025CFDB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CDLD0000 vs TBME686K025CFDB0745 |
TBME686K025CEDD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686K025CDLD0000 vs TBME686K025CEDD0700 |