Part Details for TBME477M010LKLZ0024 by Kyocera AVX Components
Overview of TBME477M010LKLZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME477M010LKLZ0024
TBME477M010LKLZ0024 CAD Models
TBME477M010LKLZ0024 Part Data Attributes
|
TBME477M010LKLZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME477M010LKLZ0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME477M010LKLZ0024
This table gives cross-reference parts and alternative options found for TBME477M010LKLZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477M010LKLZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME477M010CXLC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M010LKLZ0024 vs TBME477M010CXLC0924 |
TBME477M010CSLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M010LKLZ0024 vs TBME477M010CSLZ0823 |
TBME477M010CSDT0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M010LKLZ0024 vs TBME477M010CSDT0700 |
TBJE477M010LFLB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M010LKLZ0024 vs TBJE477M010LFLB0945 |
TBME477M010CSDC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M010LKLZ0024 vs TBME477M010CSDC0800 |
TBME477M010CRDT0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M010LKLZ0024 vs TBME477M010CRDT0H00 |
TBME477M010CRDC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M010LKLZ0024 vs TBME477M010CRDC0724 |
TBME477M010CCLC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M010LKLZ0024 vs TBME477M010CCLC9900 |
TBME477M010CBDT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M010LKLZ0024 vs TBME477M010CBDT0723 |
TBME477M010CBDC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M010LKLZ0024 vs TBME477M010CBDC0823 |