Part Details for TBME477M006LESC0724 by Kyocera AVX Components
Overview of TBME477M006LESC0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME477M006LESC0724
TBME477M006LESC0724 CAD Models
TBME477M006LESC0724 Part Data Attributes
|
TBME477M006LESC0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME477M006LESC0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME477M006LESC0724
This table gives cross-reference parts and alternative options found for TBME477M006LESC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477M006LESC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477M006CSLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477M006LESC0724 vs TBJE477M006CSLC0924 |
TBJE477M006LESB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M006LESC0724 vs TBJE477M006LESB0923 |
TBME477M006LADD0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M006LESC0724 vs TBME477M006LADD0824 |
TBME477M006CRLD0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M006LESC0724 vs TBME477M006CRLD0723 |
TBME477M006LDDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M006LESC0724 vs TBME477M006LDDC0H00 |
TBME477M006CLLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M006LESC0724 vs TBME477M006CLLZ0800 |
TBME477M006LDSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M006LESC0724 vs TBME477M006LDSZ0000 |
TBJE477M006LGDC0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M006LESC0724 vs TBJE477M006LGDC0723 |
TBME477M006LELZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M006LESC0724 vs TBME477M006LELZ0723 |
TBME477M006LKLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477M006LESC0724 vs TBME477M006LKLB0H24 |