Part Details for TBME477K010LBSB0724 by Kyocera AVX Components
Overview of TBME477K010LBSB0724 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME477K010LBSB0724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3558
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBME477K010LBSB0724 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 / $15.5800 | Buy Now |
DISTI #
478-TBME477K010LBSB0724-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0476 | Buy Now |
DISTI #
581-TBME477K10LBSB72
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$16.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 100 Lead time: 30 Weeks | 0 |
|
$14.6700 | Buy Now |
Part Details for TBME477K010LBSB0724
TBME477K010LBSB0724 CAD Models
TBME477K010LBSB0724 Part Data Attributes
|
TBME477K010LBSB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME477K010LBSB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME477K010LBSB0724
This table gives cross-reference parts and alternative options found for TBME477K010LBSB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477K010LBSB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477K010LRSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477K010LBSB0724 vs TBJE477K010LRSZ0923 |
TBJE477K010CSLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477K010LBSB0724 vs TBJE477K010CSLZ0823 |
TBME477K010LXLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBSB0724 vs TBME477K010LXLZ0H24 |
TBME477K010LSLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBSB0724 vs TBME477K010LSLB0700 |
TBME477K010LGSB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBSB0724 vs TBME477K010LGSB0824 |
TBME477K010CELT0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBSB0724 vs TBME477K010CELT0824 |
TBME477K010LGLC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBSB0724 vs TBME477K010LGLC0024 |
TBME477K010LGDD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBSB0724 vs TBME477K010LGDD0900 |
TBME477K010CESZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBSB0724 vs TBME477K010CESZ0924 |
TBME477K010LFDD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBSB0724 vs TBME477K010LFDD0824 |