Part Details for TBME477K006LBLC9945 by Kyocera AVX Components
Overview of TBME477K006LBLC9945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME477K006LBLC9945
TBME477K006LBLC9945 CAD Models
TBME477K006LBLC9945 Part Data Attributes
|
TBME477K006LBLC9945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME477K006LBLC9945
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME477K006LBLC9945
This table gives cross-reference parts and alternative options found for TBME477K006LBLC9945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477K006LBLC9945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME477K006LBLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME477K006LBLC9945 vs TBME477K006LBLC9H45 |
TBME477K006LSLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME477K006LBLC9945 vs TBME477K006LSLC9H45 |
TBME477K006LSLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME477K006LBLC9945 vs TBME477K006LSLC9845 |
TBME477K006LRLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME477K006LBLC9945 vs TBME477K006LRLC9845 |
TBME477K006LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME477K006LBLC9945 vs TBME477K006LSLC9045 |
TBME477K006LRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477K006LBLC9945 vs TBME477K006LRLC9045 |
TBME477K006LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 470uF, 2917 | Kyocera AVX Components | TBME477K006LBLC9945 vs TBME477K006LRLC9945 |
TBME477K006LSLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME477K006LBLC9945 vs TBME477K006LSLC9945 |
TBME477K006LBLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 470uF, 2917 | Kyocera AVX Components | TBME477K006LBLC9945 vs TBME477K006LBLC9845 |