Part Details for TBME477K006CDSZ0724 by Kyocera AVX Components
Overview of TBME477K006CDSZ0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME477K006CDSZ0724
TBME477K006CDSZ0724 CAD Models
TBME477K006CDSZ0724 Part Data Attributes
|
TBME477K006CDSZ0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME477K006CDSZ0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 470uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME477K006CDSZ0724
This table gives cross-reference parts and alternative options found for TBME477K006CDSZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477K006CDSZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME477K006CBDC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K006CDSZ0724 vs TBME477K006CBDC0923 |
TBME477K006CBDT0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K006CDSZ0724 vs TBME477K006CBDT0823 |
TBME477K006CCDD0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K006CDSZ0724 vs TBME477K006CCDD0745 |
TBME477K006CAST0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K006CDSZ0724 vs TBME477K006CAST0845 |
TBME477K006CASC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K006CDSZ0724 vs TBME477K006CASC0945 |
TBME477K006CDDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K006CDSZ0724 vs TBME477K006CDDB0H23 |
TBME477K006CDSB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K006CDSZ0724 vs TBME477K006CDSB0745 |
TBME477K006CEDB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K006CDSZ0724 vs TBME477K006CEDB0723 |
TBME477K006CFLB9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K006CDSZ0724 vs TBME477K006CFLB9800 |
TBME477K006CKLB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K006CDSZ0724 vs TBME477K006CKLB0923 |