Part Details for TBME477J010LRSB0045 by Kyocera AVX Components
Overview of TBME477J010LRSB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME477J010LRSB0045
TBME477J010LRSB0045 CAD Models
TBME477J010LRSB0045 Part Data Attributes
|
TBME477J010LRSB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME477J010LRSB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 3084 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME477J010LRSB0045
This table gives cross-reference parts and alternative options found for TBME477J010LRSB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477J010LRSB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME477J010LBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477J010LRSB0045 vs TBME477J010LBSB0900 |
TBME477J010LSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477J010LRSB0045 vs TBME477J010LSSB0845 |
TBME477J010LBSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477J010LRSB0045 vs TBME477J010LBSB0H24 |
TBME477J010LRSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477J010LRSB0045 vs TBME477J010LRSB0H24 |
TBME477J010LWSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477J010LRSB0045 vs TBME477J010LWSB0H24 |
TBME477J010LRSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477J010LRSB0045 vs TBME477J010LRSB0924 |
TBME477J010LSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477J010LRSB0045 vs TBME477J010LSSB0700 |
TBME477J010LRSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477J010LRSB0045 vs TBME477J010LRSB0H00 |
TBME477J010LWSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477J010LRSB0045 vs TBME477J010LWSB0045 |
TBME477J010LRSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477J010LRSB0045 vs TBME477J010LRSB0823 |