Part Details for TBME476M035LSSB0700 by Kyocera AVX Components
Overview of TBME476M035LSSB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME476M035LSSB0700
TBME476M035LSSB0700 CAD Models
TBME476M035LSSB0700 Part Data Attributes
|
TBME476M035LSSB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME476M035LSSB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 886 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME476M035LSSB0700
This table gives cross-reference parts and alternative options found for TBME476M035LSSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME476M035LSSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE476M035LWSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M035LSSB0700 vs TBJE476M035LWSZ0H00 |
TBME476M035LCLC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M035LSSB0700 vs TBME476M035LCLC0724 |
TBJE476M035LFSC0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M035LSSB0700 vs TBJE476M035LFSC0000 |
TBJE476M035LWDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M035LSSB0700 vs TBJE476M035LWDZ0845 |
TBME476M035LCLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M035LSSB0700 vs TBME476M035LCLT0H00 |
TBME476M035LDSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M035LSSB0700 vs TBME476M035LDSZ0H00 |
TBME476M035LSDC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M035LSSB0700 vs TBME476M035LSDC0023 |
TBME476M035LDDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M035LSSB0700 vs TBME476M035LDDZ0845 |
TBJE476M035LLDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M035LSSB0700 vs TBJE476M035LLDD0H24 |
TBJE476M035CBSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476M035LSSB0700 vs TBJE476M035CBSC0924 |