Part Details for TBME476M025LGDC0923 by Kyocera AVX Components
Overview of TBME476M025LGDC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME476M025LGDC0923
TBME476M025LGDC0923 CAD Models
TBME476M025LGDC0923 Part Data Attributes
|
TBME476M025LGDC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME476M025LGDC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME476M025LGDC0923
This table gives cross-reference parts and alternative options found for TBME476M025LGDC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME476M025LGDC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME476M025LASZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LGDC0923 vs TBME476M025LASZ0823 |
TBJE476M025RCSC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LGDC0923 vs TBJE476M025RCSC0700 |
TBJE476M025RCLB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LGDC0923 vs TBJE476M025RCLB0045 |
TBJE476M025LSLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LGDC0923 vs TBJE476M025LSLC0923 |
TBME476M025LSLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LGDC0923 vs TBME476M025LSLB0H00 |
TBME476M025LRSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LGDC0923 vs TBME476M025LRSZ0800 |
TBME476M025LRLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LGDC0923 vs TBME476M025LRLC0800 |
TBME476M025LBLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LGDC0923 vs TBME476M025LBLB0H23 |
TBJE476M025CBSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LGDC0923 vs TBJE476M025CBSB0923 |
TBJE476M025CBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LGDC0923 vs TBJE476M025CBSC0H45 |