Part Details for TBME476K035CXSZ0823 by Kyocera AVX Components
Overview of TBME476K035CXSZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME476K035CXSZ0823
TBME476K035CXSZ0823 CAD Models
TBME476K035CXSZ0823 Part Data Attributes
|
TBME476K035CXSZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME476K035CXSZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME476K035CXSZ0823
This table gives cross-reference parts and alternative options found for TBME476K035CXSZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME476K035CXSZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME476K035CRLC9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035CXSZ0823 vs TBME476K035CRLC9800 |
TBME476K035CFSD0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035CXSZ0823 vs TBME476K035CFSD0045 |
TBME476K035CWLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035CXSZ0823 vs TBME476K035CWLD0H45 |
TBME476K035CBLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035CXSZ0823 vs TBME476K035CBLZ0745 |
TBME476K035CWLT0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035CXSZ0823 vs TBME476K035CWLT0823 |
TBME476K035CWST0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035CXSZ0823 vs TBME476K035CWST0000 |
TBME476K035CBDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035CXSZ0823 vs TBME476K035CBDZ0000 |
TBME476K035CADB0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035CXSZ0823 vs TBME476K035CADB0900 |
TBME476K035CXLD0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035CXSZ0823 vs TBME476K035CXLD0745 |
TBME476K035LBLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035CXSZ0823 vs TBME476K035LBLB0H45 |