Part Details for TBME476K025LLLZ0024 by Kyocera AVX Components
Overview of TBME476K025LLLZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME476K025LLLZ0024
TBME476K025LLLZ0024 CAD Models
TBME476K025LLLZ0024 Part Data Attributes
|
TBME476K025LLLZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME476K025LLLZ0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME476K025LLLZ0024
This table gives cross-reference parts and alternative options found for TBME476K025LLLZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME476K025LLLZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME476K025LGSC0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LLLZ0024 vs TBME476K025LGSC0745 |
TBME476K025LWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | TBME476K025LLLZ0024 vs TBME476K025LWSB0900 |
TBME476K025LFSB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LLLZ0024 vs TBME476K025LFSB0923 |
TBME476K025LXLC0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LLLZ0024 vs TBME476K025LXLC0000 |
TBJE476K025JWSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476K025LLLZ0024 vs TBJE476K025JWSZ0024 |
TBJE476K025RALZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LLLZ0024 vs TBJE476K025RALZ0900 |
TBJE476K025LRSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LLLZ0024 vs TBJE476K025LRSB0023 |
TBME476K025LXDZ0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LLLZ0024 vs TBME476K025LXDZ0045 |
TBJE476K025CBLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LLLZ0024 vs TBJE476K025CBLZ0845 |
TBME476K025LXLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K025LLLZ0024 vs TBME476K025LXLZ0H23 |