Part Details for TBME476J035LWSB0823 by Kyocera AVX Components
Overview of TBME476J035LWSB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME476J035LWSB0823
TBME476J035LWSB0823 CAD Models
TBME476J035LWSB0823 Part Data Attributes
|
TBME476J035LWSB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME476J035LWSB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 1994 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME476J035LWSB0823
This table gives cross-reference parts and alternative options found for TBME476J035LWSB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME476J035LWSB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME476J035CKLB0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LWSB0823 vs TBME476J035CKLB0824 |
TBME476J035CBDT0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LWSB0823 vs TBME476J035CBDT0724 |
TBME476J035LELZ0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LWSB0823 vs TBME476J035LELZ0023 |
TBME476J035CCDT0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LWSB0823 vs TBME476J035CCDT0800 |
TBME476J035CLLB0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LWSB0823 vs TBME476J035CLLB0900 |
TBME476J035LLLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LWSB0823 vs TBME476J035LLLZ0923 |
TBME476J035CFDB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LWSB0823 vs TBME476J035CFDB0700 |
TBME476J035CADT0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LWSB0823 vs TBME476J035CADT0H24 |
TBME476J035CELB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LWSB0823 vs TBME476J035CELB0000 |
TBME476J035LKDT0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LWSB0823 vs TBME476J035LKDT0724 |