Part Details for TBME476J035LRSB0723 by Kyocera AVX Components
Overview of TBME476J035LRSB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME476J035LRSB0723
TBME476J035LRSB0723 CAD Models
TBME476J035LRSB0723 Part Data Attributes
|
TBME476J035LRSB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME476J035LRSB0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 1994 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME476J035LRSB0723
This table gives cross-reference parts and alternative options found for TBME476J035LRSB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME476J035LRSB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME476J035LEDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LRSB0723 vs TBME476J035LEDZ0745 |
TBME476J035CSLB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LRSB0723 vs TBME476J035CSLB0023 |
TBME476J035LKLD9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LRSB0723 vs TBME476J035LKLD9845 |
TBME476J035CXLD0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LRSB0723 vs TBME476J035CXLD0945 |
TBME476J035CSDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LRSB0723 vs TBME476J035CSDB0H23 |
TBME476J035CCLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LRSB0723 vs TBME476J035CCLC9H45 |
TBME476J035LBLD0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LRSB0723 vs TBME476J035LBLD0900 |
TBME476J035CSSB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LRSB0723 vs TBME476J035CSSB0745 |
TBME476J035LSDC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LRSB0723 vs TBME476J035LSDC0023 |
TBME476J035LDLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476J035LRSB0723 vs TBME476J035LDLC0H00 |