Part Details for TBME337M010LWLC9H45 by Kyocera AVX Components
Overview of TBME337M010LWLC9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME337M010LWLC9H45
TBME337M010LWLC9H45 CAD Models
TBME337M010LWLC9H45 Part Data Attributes
|
TBME337M010LWLC9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME337M010LWLC9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME337M010LWLC9H45
This table gives cross-reference parts and alternative options found for TBME337M010LWLC9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME337M010LWLC9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE337M010CRLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337M010LWLC9H45 vs TBJE337M010CRLD0945 |
TBJE337M010LSSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337M010LWLC9H45 vs TBJE337M010LSSD0824 |
TBJE337M010CBSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337M010LWLC9H45 vs TBJE337M010CBSD0024 |
TBJE337M010LBSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337M010LWLC9H45 vs TBJE337M010LBSD0824 |
TBJE337M010CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337M010LWLC9H45 vs TBJE337M010CBLC9000 |
TBJE337M010CSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337M010LWLC9H45 vs TBJE337M010CSSD0924 |
TBJE337M010CRLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337M010LWLC9H45 vs TBJE337M010CRLD9045 |
TBJE337M010CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337M010LWLC9H45 vs TBJE337M010CSLD0923 |
TBJE337M010CRLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337M010LWLC9H45 vs TBJE337M010CRLZ9045 |
TBJE337M010LRLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337M010LWLC9H45 vs TBJE337M010LRLD0045 |