Part Details for TBME337M010LESD0723 by Kyocera AVX Components
Overview of TBME337M010LESD0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME337M010LESD0723
TBME337M010LESD0723 CAD Models
TBME337M010LESD0723 Part Data Attributes
|
TBME337M010LESD0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME337M010LESD0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME337M010LESD0723
This table gives cross-reference parts and alternative options found for TBME337M010LESD0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME337M010LESD0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198H2337M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME337M010LESD0723 vs B45198H2337M506 |
TBJE337M010LRSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337M010LESD0723 vs TBJE337M010LRSZ0800 |
TBME337M010LXLB9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010LESD0723 vs TBME337M010LXLB9900 |
TBME337M010LWDB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010LESD0723 vs TBME337M010LWDB0823 |
TPSE337M010B40 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TBME337M010LESD0723 vs TPSE337M010B40 |
TBME337M010LLST0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010LESD0723 vs TBME337M010LLST0045 |
TBJE337M010JFSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010LESD0723 vs TBJE337M010JFSC0H23 |
TBJE337M010JALB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010LESD0723 vs TBJE337M010JALB0800 |
TBJE337M010CRLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010LESD0723 vs TBJE337M010CRLZ0H00 |
TBJE337M010RXSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010LESD0723 vs TBJE337M010RXSB0000 |