Part Details for TBME337M010CASD0724 by Kyocera AVX Components
Overview of TBME337M010CASD0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME337M010CASD0724
TBME337M010CASD0724 CAD Models
TBME337M010CASD0724 Part Data Attributes
|
TBME337M010CASD0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME337M010CASD0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME337M010CASD0724
This table gives cross-reference parts and alternative options found for TBME337M010CASD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME337M010CASD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE337M010JLSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010CASD0724 vs TBJE337M010JLSZ0H24 |
TBME337M010CBSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010CASD0724 vs TBME337M010CBSZ0H24 |
TBME337M010CBLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010CASD0724 vs TBME337M010CBLC0H24 |
TPSE337M010A0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBME337M010CASD0724 vs TPSE337M010A0050 |
TBME337M010CCLC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010CASD0724 vs TBME337M010CCLC0724 |
TBME337M010CCLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010CASD0724 vs TBME337M010CCLT0H00 |
TBJE337M010RGLB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010CASD0724 vs TBJE337M010RGLB0745 |
TBME337M010CDDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010CASD0724 vs TBME337M010CDDZ0845 |
TBME337M010CDLT0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010CASD0724 vs TBME337M010CDLT0700 |
TBJE337M010RDSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337M010CASD0724 vs TBJE337M010RDSZ0945 |