Part Details for TBME337K010CASZ0724 by Kyocera AVX Components
Overview of TBME337K010CASZ0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME337K010CASZ0724
TBME337K010CASZ0724 CAD Models
TBME337K010CASZ0724 Part Data Attributes
|
TBME337K010CASZ0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME337K010CASZ0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME337K010CASZ0724
This table gives cross-reference parts and alternative options found for TBME337K010CASZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME337K010CASZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME337K010CWDT0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010CASZ0724 vs TBME337K010CWDT0023 |
TBJE337K010CBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010CASZ0724 vs TBJE337K010CBSC0H45 |
TBME337K010CGSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010CASZ0724 vs TBME337K010CGSZ0H24 |
TBME337K010CFLT0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010CASZ0724 vs TBME337K010CFLT0H24 |
TBJE337K010JKLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010CASZ0724 vs TBJE337K010JKLC0000 |
TBJE337K010JKLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010CASZ0724 vs TBJE337K010JKLZ0H23 |
TBJE337K010JLLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010CASZ0724 vs TBJE337K010JLLZ0723 |
TBJE337K010JRLC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337K010CASZ0724 vs TBJE337K010JRLC0900 |
TBJE337K010CBDD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010CASZ0724 vs TBJE337K010CBDD0823 |
TBME337K010CASB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010CASZ0724 vs TBME337K010CASB0800 |