Part Details for TBME336J035LGDC0H23 by Kyocera AVX Components
Overview of TBME336J035LGDC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME336J035LGDC0H23
TBME336J035LGDC0H23 CAD Models
TBME336J035LGDC0H23 Part Data Attributes
|
TBME336J035LGDC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME336J035LGDC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME336J035LGDC0H23
This table gives cross-reference parts and alternative options found for TBME336J035LGDC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME336J035LGDC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME336J035CFLB9000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LGDC0H23 vs TBME336J035CFLB9000 |
TBME336J035CAST0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LGDC0H23 vs TBME336J035CAST0045 |
TBME336J035CKSD0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LGDC0H23 vs TBME336J035CKSD0700 |
TBME336J035CLSB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LGDC0H23 vs TBME336J035CLSB0745 |
TBME336J035CRLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LGDC0H23 vs TBME336J035CRLT0H45 |
TBME336J035LWLB9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LGDC0H23 vs TBME336J035LWLB9800 |
TBME336J035CSLT0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LGDC0H23 vs TBME336J035CSLT0745 |
TBME336J035LSDT0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LGDC0H23 vs TBME336J035LSDT0823 |
TBME336J035LSDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LGDC0H23 vs TBME336J035LSDD0H45 |
TBME336J035LRST0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LGDC0H23 vs TBME336J035LRST0845 |