Part Details for TBME227M016LXLC9045 by Kyocera AVX Components
Overview of TBME227M016LXLC9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME227M016LXLC9045
TBME227M016LXLC9045 CAD Models
TBME227M016LXLC9045 Part Data Attributes
|
TBME227M016LXLC9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME227M016LXLC9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME227M016LXLC9045
This table gives cross-reference parts and alternative options found for TBME227M016LXLC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME227M016LXLC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE227M016LBLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LXLC9045 vs TBJE227M016LBLZ0945 |
TBJE227M016CWSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LXLC9045 vs TBJE227M016CWSB0924 |
TBME227M016CGDC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LXLC9045 vs TBME227M016CGDC0800 |
TBJE227M016LRSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LXLC9045 vs TBJE227M016LRSZ0023 |
TBME227M016CGLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LXLC9045 vs TBME227M016CGLZ0823 |
TBME227M016LLDD0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LXLC9045 vs TBME227M016LLDD0924 |
TBME227M016LWLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LXLC9045 vs TBME227M016LWLB0H24 |
TBME227M016CLLC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LXLC9045 vs TBME227M016CLLC0924 |
TBME227M016CFDC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LXLC9045 vs TBME227M016CFDC0724 |
TBJE227M016CRLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LXLC9045 vs TBJE227M016CRLB0823 |