Part Details for TBME226M050LRSB0800 by Kyocera AVX Components
Overview of TBME226M050LRSB0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME226M050LRSB0800
TBME226M050LRSB0800 CAD Models
TBME226M050LRSB0800 Part Data Attributes
|
TBME226M050LRSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME226M050LRSB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1708 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME226M050LRSB0800
This table gives cross-reference parts and alternative options found for TBME226M050LRSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME226M050LRSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSR22/50HM100LF | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 22uF, 2917, | TBME226M050LRSB0800 vs LSR22/50HM100LF |
TBME226M050LRSB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TBME226M050LRSB0800 vs TBME226M050LRSB0724 |
TBME226M050LBSB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TBME226M050LRSB0800 vs TBME226M050LBSB0823 |
TBME226M050LSSB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TBME226M050LRSB0800 vs TBME226M050LSSB0800 |
TBME226M050LWSB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TBME226M050LRSB0800 vs TBME226M050LWSB0800 |
TBME226M050LSSB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TBME226M050LRSB0800 vs TBME226M050LSSB0824 |
B45396R7226M599 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TBME226M050LRSB0800 vs B45396R7226M599 |
TBME226M050LSSB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TBME226M050LRSB0800 vs TBME226M050LSSB0823 |
TBME226M050LRSB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TBME226M050LRSB0800 vs TBME226M050LRSB0700 |
TBME226M050LSSB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TBME226M050LRSB0800 vs TBME226M050LSSB0700 |