Part Details for TBME226M035CKLT0845 by Kyocera AVX Components
Overview of TBME226M035CKLT0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME226M035CKLT0845
TBME226M035CKLT0845 CAD Models
TBME226M035CKLT0845 Part Data Attributes
|
TBME226M035CKLT0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME226M035CKLT0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME226M035CKLT0845
This table gives cross-reference parts and alternative options found for TBME226M035CKLT0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME226M035CKLT0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME226M035CAST0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035CKLT0845 vs TBME226M035CAST0H24 |
TBME226M035CCSC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035CKLT0845 vs TBME226M035CCSC0900 |
TBJE226M035CGSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035CKLT0845 vs TBJE226M035CGSB0H23 |
TBJE226M035CGDD0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035CKLT0845 vs TBJE226M035CGDD0723 |
TBJE226M035CFLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035CKLT0845 vs TBJE226M035CFLZ0924 |
TBME226M035LWLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035CKLT0845 vs TBME226M035LWLC0700 |
TBME226M035LSLD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035CKLT0845 vs TBME226M035LSLD0824 |
TBME226M035LLST0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035CKLT0845 vs TBME226M035LLST0800 |
TBME226M035LLSC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035CKLT0845 vs TBME226M035LLSC0900 |
TBME226M035LLDC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035CKLT0845 vs TBME226M035LLDC0945 |