Part Details for TBME226K050LRB0700 by Kyocera AVX Components
Overview of TBME226K050LRB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME226K050LRB0700
TBME226K050LRB0700 CAD Models
TBME226K050LRB0700 Part Data Attributes
|
TBME226K050LRB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME226K050LRB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1708 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND |
Alternate Parts for TBME226K050LRB0700
This table gives cross-reference parts and alternative options found for TBME226K050LRB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME226K050LRB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME226K050LSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K050LRB0700 vs TBME226K050LSB0723 |
TBME226K050LWB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K050LRB0700 vs TBME226K050LWB0723 |
TBME226K050LSS0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K050LRB0700 vs TBME226K050LSS0824 |
TPME226K050B0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K050LRB0700 vs TPME226K050B0075 |
TBME226K050LRS0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K050LRB0700 vs TBME226K050LRS0724 |
TBME226K050LWS0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K050LRB0700 vs TBME226K050LWS0800 |
TBME226K050LBS0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K050LRB0700 vs TBME226K050LBS0723 |
TBME226K050LBB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K050LRB0700 vs TBME226K050LBB0823 |
TBME226K050LRS0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K050LRB0700 vs TBME226K050LRS0824 |
TBME226K050LRB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K050LRB0700 vs TBME226K050LRB0823 |