Part Details for TBME158M004LSLC9845 by Kyocera AVX Components
Overview of TBME158M004LSLC9845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME158M004LSLC9845
TBME158M004LSLC9845 CAD Models
TBME158M004LSLC9845 Part Data Attributes
|
TBME158M004LSLC9845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME158M004LSLC9845
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME158M004LSLC9845
This table gives cross-reference parts and alternative options found for TBME158M004LSLC9845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME158M004LSLC9845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158M004LWDD0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158M004LSLC9845 vs TBME158M004LWDD0H23 |
TBME158M004LXSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158M004LSLC9845 vs TBME158M004LXSB0H23 |
TBME158M004CEST0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158M004LSLC9845 vs TBME158M004CEST0023 |
TBME158M004LWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158M004LSLC9845 vs TBME158M004LWLZ0924 |
TBME158M004CWLC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158M004LSLC9845 vs TBME158M004CWLC0823 |
TBME158M004CLST0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158M004LSLC9845 vs TBME158M004CLST0923 |
TBME158M004CWLT0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158M004LSLC9845 vs TBME158M004CWLT0723 |
TBME158M004LRDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158M004LSLC9845 vs TBME158M004LRDZ0800 |
TBJE158M004LSSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158M004LSLC9845 vs TBJE158M004LSSZ0845 |
TBME158M004CXSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158M004LSLC9845 vs TBME158M004CXSZ0723 |