Part Details for TBME158K004LGSB0800 by Kyocera AVX Components
Overview of TBME158K004LGSB0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME158K004LGSB0800
TBME158K004LGSB0800 CAD Models
TBME158K004LGSB0800 Part Data Attributes
|
TBME158K004LGSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME158K004LGSB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME158K004LGSB0800
This table gives cross-reference parts and alternative options found for TBME158K004LGSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME158K004LGSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158K004LGLD0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158K004LGSB0800 vs TBME158K004LGLD0024 |
TBME158K004LGST0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158K004LGSB0800 vs TBME158K004LGST0900 |
TBME158K004LRDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158K004LGSB0800 vs TBME158K004LRDZ0845 |
TBME158K004LRLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158K004LGSB0800 vs TBME158K004LRLC0800 |
TBME158K004LRLT0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158K004LGSB0800 vs TBME158K004LRLT0700 |
TBME158K004LSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158K004LGSB0800 vs TBME158K004LSSZ0700 |
TBME158K004LWSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158K004LGSB0800 vs TBME158K004LWSD0H23 |
TBME158K004LXLD9945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158K004LGSB0800 vs TBME158K004LXLD9945 |
TBJE158K004LRSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158K004LGSB0800 vs TBJE158K004LRSC0024 |
TBJE158K004CRSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158K004LGSB0800 vs TBJE158K004CRSB0H24 |