Part Details for TBME158K002LKDT0H45 by Kyocera AVX Components
Overview of TBME158K002LKDT0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME158K002LKDT0H45
TBME158K002LKDT0H45 CAD Models
TBME158K002LKDT0H45 Part Data Attributes
|
TBME158K002LKDT0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME158K002LKDT0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME158K002LKDT0H45
This table gives cross-reference parts and alternative options found for TBME158K002LKDT0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME158K002LKDT0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBME158K002LLDC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | TBME158K002LKDT0H45 vs TBME158K002LLDC0845 |
TBME158K002LSSZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | TBME158K002LKDT0H45 vs TBME158K002LSSZ0945 |
TBME158K002LLSC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | TBME158K002LKDT0H45 vs TBME158K002LLSC0H00 |
TBME158K002LLDT0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | TBME158K002LKDT0H45 vs TBME158K002LLDT0745 |
TBME158K002LDLD0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | TBME158K002LKDT0H45 vs TBME158K002LDLD0723 |
TBME158K002LCSD0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | TBME158K002LKDT0H45 vs TBME158K002LCSD0000 |
TBME158K002CSDZ0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | TBME158K002LKDT0H45 vs TBME158K002CSDZ0024 |
TBME158K002CRDB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | TBME158K002LKDT0H45 vs TBME158K002CRDB0924 |
TBME158K002CLLB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | TBME158K002LKDT0H45 vs TBME158K002CLLB0845 |
TBME158K002CKLD0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | TBME158K002LKDT0H45 vs TBME158K002CKLD0800 |