Part Details for TBME158J004LSSB0H00 by Kyocera AVX Components
Overview of TBME158J004LSSB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME158J004LSSB0H00
TBME158J004LSSB0H00 CAD Models
TBME158J004LSSB0H00 Part Data Attributes
|
TBME158J004LSSB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME158J004LSSB0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 3818 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME158J004LSSB0H00
This table gives cross-reference parts and alternative options found for TBME158J004LSSB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME158J004LSSB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158J004LCDD0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158J004LSSB0H00 vs TBME158J004LCDD0900 |
TBME158J004LCSB0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158J004LSSB0H00 vs TBME158J004LCSB0824 |
TBME158J004LDDT0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158J004LSSB0H00 vs TBME158J004LDDT0H00 |
TBME158J004LDLT0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158J004LSSB0H00 vs TBME158J004LDLT0000 |
TBME158J004LESZ0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158J004LSSB0H00 vs TBME158J004LESZ0000 |
TBME158J004LKLT0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158J004LSSB0H00 vs TBME158J004LKLT0900 |
TBME158J004LLLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158J004LSSB0H00 vs TBME158J004LLLB0H24 |
TBME158J004LLSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158J004LSSB0H00 vs TBME158J004LLSZ0900 |
TBME158J004LSSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158J004LSSB0H00 vs TBME158J004LSSC0H23 |
TBME158J004LWLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1500uF, 2917, | Kyocera AVX Components | TBME158J004LSSB0H00 vs TBME158J004LWLZ0700 |