Part Details for TBME158J002LRSB0824 by Kyocera AVX Components
Overview of TBME158J002LRSB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME158J002LRSB0824
TBME158J002LRSB0824 CAD Models
TBME158J002LRSB0824 Part Data Attributes
|
TBME158J002LRSB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME158J002LRSB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.038 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 4269 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME158J002LRSB0824
This table gives cross-reference parts and alternative options found for TBME158J002LRSB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME158J002LRSB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158J002LWSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J002LRSB0824 vs TBME158J002LWSB0024 |
TBME158J002LBSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J002LRSB0824 vs TBME158J002LBSB0045 |
TBME158J002LWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J002LRSB0824 vs TBME158J002LWSB0745 |
TBME158J002LWSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J002LRSB0824 vs TBME158J002LWSB0723 |
TBME158J002LRSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J002LRSB0824 vs TBME158J002LRSB0945 |
TBME158J002LWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J002LRSB0824 vs TBME158J002LWSB0824 |
TBME158J002LRSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J002LRSB0824 vs TBME158J002LRSB0724 |
TBME158J002LRSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J002LRSB0824 vs TBME158J002LRSB0H23 |
TBME158J002LSSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J002LRSB0824 vs TBME158J002LSSB0H00 |
TBME158J002LBSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J002LRSB0824 vs TBME158J002LBSB0H23 |