Part Details for TBME157K016LLDT0745 by Kyocera AVX Components
Overview of TBME157K016LLDT0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME157K016LLDT0745
TBME157K016LLDT0745 CAD Models
TBME157K016LLDT0745 Part Data Attributes
|
TBME157K016LLDT0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME157K016LLDT0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME157K016LLDT0745
This table gives cross-reference parts and alternative options found for TBME157K016LLDT0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME157K016LLDT0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME157K016LLDC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LLDT0745 vs TBME157K016LLDC0845 |
TBJE157K016JWLC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME157K016LLDT0745 vs TBJE157K016JWLC0700 |
TBME157K016LKSC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LLDT0745 vs TBME157K016LKSC0724 |
TBJE157K016JKSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LLDT0745 vs TBJE157K016JKSC0824 |
TBJE157K016JFSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LLDT0745 vs TBJE157K016JFSZ0723 |
TBJE157K016JESZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LLDT0745 vs TBJE157K016JESZ0H23 |
TBJE157K016JESC0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LLDT0745 vs TBJE157K016JESC0000 |
TBJE157K016CWLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LLDT0745 vs TBJE157K016CWLB0045 |
TBME157K016LCLD0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LLDT0745 vs TBME157K016LCLD0823 |
TBME157K016LRLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LLDT0745 vs TBME157K016LRLD0H24 |