Part Details for TBME108K004LDSB0H45 by Kyocera AVX Components
Overview of TBME108K004LDSB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME108K004LDSB0H45
TBME108K004LDSB0H45 CAD Models
TBME108K004LDSB0H45 Part Data Attributes
|
TBME108K004LDSB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME108K004LDSB0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME108K004LDSB0H45
This table gives cross-reference parts and alternative options found for TBME108K004LDSB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME108K004LDSB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME108K004LKSB0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004LDSB0H45 vs TBME108K004LKSB0024 |
TBME108K004LLLB0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004LDSB0H45 vs TBME108K004LLLB0923 |
TBME108K004LGLB9800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004LDSB0H45 vs TBME108K004LGLB9800 |
TBME108K004LLLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004LDSB0H45 vs TBME108K004LLLC0H45 |
TBME108K004LEDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004LDSB0H45 vs TBME108K004LEDB0H23 |
TBME108K004LRDT0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004LDSB0H45 vs TBME108K004LRDT0H24 |
TBME108K004LRSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBME108K004LDSB0H45 vs TBME108K004LRSB0924 |
TBME108K004LSSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004LDSB0H45 vs TBME108K004LSSZ0024 |
TBME108K004LDDT0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004LDSB0H45 vs TBME108K004LDDT0723 |
TBME108K004LCSC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004LDSB0H45 vs TBME108K004LCSC0845 |