Part Details for TBME107M020LBSB0945 by Kyocera AVX Components
Overview of TBME107M020LBSB0945 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME107M020LBSB0945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBME107M020LBSB0945-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9725 | Buy Now |
DISTI #
TBME107M020LBSB094
|
Avnet Americas | Cap Tant Solid 100uF 20VDC E CASE 20% 7343-43 Bulk - Custom Tape W/Leader (Alt: TBME107M020LBSB094) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$13.7335 / $14.8225 | Buy Now |
DISTI #
581-TBME107M020LBSB9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$17.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 100 Lead time: 30 Weeks | 0 |
|
$15.7200 | Buy Now |
Part Details for TBME107M020LBSB0945
TBME107M020LBSB0945 CAD Models
TBME107M020LBSB0945 Part Data Attributes
|
TBME107M020LBSB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME107M020LBSB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1111 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME107M020LBSB0945
This table gives cross-reference parts and alternative options found for TBME107M020LBSB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME107M020LBSB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE107M020LWLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107M020LBSB0945 vs TBJE107M020LWLZ0845 |
TBJE107M020RDLB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107M020LBSB0945 vs TBJE107M020RDLB0824 |
TBJE107M020RFLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107M020LBSB0945 vs TBJE107M020RFLZ0000 |
TBJE107M020RELB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107M020LBSB0945 vs TBJE107M020RELB0900 |
TBME107M020LSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107M020LBSB0945 vs TBME107M020LSSZ0023 |
TBME107M020LSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107M020LBSB0945 vs TBME107M020LSSC0745 |
TBME107M020LSDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107M020LBSB0945 vs TBME107M020LSDC0H23 |
TBME107M020LRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107M020LBSB0945 vs TBME107M020LRSC0H45 |
TBME107M020LRSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBME107M020LBSB0945 vs TBME107M020LRSB0923 |
TBME107M020LKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107M020LBSB0945 vs TBME107M020LKSB0023 |