Part Details for TBME107J020LWSB0900 by Kyocera AVX Components
Overview of TBME107J020LWSB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME107J020LWSB0900
TBME107J020LWSB0900 CAD Models
TBME107J020LWSB0900 Part Data Attributes
|
TBME107J020LWSB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME107J020LWSB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 2500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME107J020LWSB0900
This table gives cross-reference parts and alternative options found for TBME107J020LWSB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME107J020LWSB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME107J020CFDD0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020LWSB0900 vs TBME107J020CFDD0824 |
TBME107J020CDST0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020LWSB0900 vs TBME107J020CDST0924 |
TBME107J020CASB0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020LWSB0900 vs TBME107J020CASB0000 |
TBME107J020CALB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020LWSB0900 vs TBME107J020CALB0H23 |
TBME107J020LXSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020LWSB0900 vs TBME107J020LXSZ0H24 |
TBME107J020LXLT0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020LWSB0900 vs TBME107J020LXLT0724 |
TBME107J020LXLC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020LWSB0900 vs TBME107J020LXLC0824 |
TBME107J020LWLT0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020LWSB0900 vs TBME107J020LWLT0H24 |
TBME107J020LRLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020LWSB0900 vs TBME107J020LRLZ0H23 |
TBME107J020LRLC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020LWSB0900 vs TBME107J020LRLC0000 |