Part Details for TBME107J020CALT0924 by Kyocera AVX Components
Overview of TBME107J020CALT0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME107J020CALT0924
TBME107J020CALT0924 CAD Models
TBME107J020CALT0924 Part Data Attributes
|
TBME107J020CALT0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME107J020CALT0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME107J020CALT0924
This table gives cross-reference parts and alternative options found for TBME107J020CALT0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME107J020CALT0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME107J020CKST0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020CALT0924 vs TBME107J020CKST0723 |
TBME107J020CFDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020CALT0924 vs TBME107J020CFDZ0H00 |
TBME107J020CELB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020CALT0924 vs TBME107J020CELB0900 |
TBME107J020CDLB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020CALT0924 vs TBME107J020CDLB0824 |
TBME107J020CKSC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020CALT0924 vs TBME107J020CKSC0823 |
TBME107J020LWLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020CALT0924 vs TBME107J020LWLZ0800 |
TBME107J020LKSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020CALT0924 vs TBME107J020LKSZ0924 |
TBME107J020LGLB0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020CALT0924 vs TBME107J020LGLB0000 |
TBME107J020LFLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020CALT0924 vs TBME107J020LFLZ0823 |
TBME107J020LFDC0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBME107J020CALT0924 vs TBME107J020LFDC0800 |