Part Details for TBMD337M006LKSZ0845 by Kyocera AVX Components
Overview of TBMD337M006LKSZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMD337M006LKSZ0845
TBMD337M006LKSZ0845 CAD Models
TBMD337M006LKSZ0845 Part Data Attributes
|
TBMD337M006LKSZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD337M006LKSZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD337M006LKSZ0845
This table gives cross-reference parts and alternative options found for TBMD337M006LKSZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD337M006LKSZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMD337M006LLDC0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LKSZ0845 vs TBMD337M006LLDC0800 |
TBMD337M006LLLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LKSZ0845 vs TBMD337M006LLLZ0823 |
TBJD337M006LWLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LKSZ0845 vs TBJD337M006LWLB0823 |
TBMD337M006LKDC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LKSZ0845 vs TBMD337M006LKDC0724 |
TBMD337M006LDLC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LKSZ0845 vs TBMD337M006LDLC0745 |
TBMD337M006LCLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LKSZ0845 vs TBMD337M006LCLC0H45 |
TBJD337M006RBSC0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD337M006LKSZ0845 vs TBJD337M006RBSC0824 |
TBJD337M006CSSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LKSZ0845 vs TBJD337M006CSSB0H45 |
TBMD337M006LWSB0924 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMD337M006LKSZ0845 vs TBMD337M006LWSB0924 |
TBMD337M006LRLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LKSZ0845 vs TBMD337M006LRLB0823 |