Part Details for TBMD337M006LGSC0900 by Kyocera AVX Components
Overview of TBMD337M006LGSC0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMD337M006LGSC0900
TBMD337M006LGSC0900 CAD Models
TBMD337M006LGSC0900 Part Data Attributes
|
TBMD337M006LGSC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD337M006LGSC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD337M006LGSC0900
This table gives cross-reference parts and alternative options found for TBMD337M006LGSC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD337M006LGSC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMD337M006LRLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LGSC0900 vs TBMD337M006LRLB0H00 |
TBJD337M006CBSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LGSC0900 vs TBJD337M006CBSC0745 |
TBJD337M006CBSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LGSC0900 vs TBJD337M006CBSZ0023 |
TBMD337M006LESC0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LGSC0900 vs TBMD337M006LESC0924 |
TBJD337M006RRLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD337M006LGSC0900 vs TBJD337M006RRLZ0845 |
TBJD337M006RBLB0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD337M006LGSC0900 vs TBJD337M006RBLB0045 |
TBMD337M006LALB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LGSC0900 vs TBMD337M006LALB0H23 |
TBJD337M006LSSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LGSC0900 vs TBJD337M006LSSZ0823 |
TBJD337M006CSLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LGSC0900 vs TBJD337M006CSLC0000 |
TBJD337M006LSLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LGSC0900 vs TBJD337M006LSLC0823 |