Part Details for TBMD337M004LKSZ0700 by Kyocera AVX Components
Overview of TBMD337M004LKSZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMD337M004LKSZ0700
TBMD337M004LKSZ0700 CAD Models
TBMD337M004LKSZ0700 Part Data Attributes
|
TBMD337M004LKSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD337M004LKSZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD337M004LKSZ0700
This table gives cross-reference parts and alternative options found for TBMD337M004LKSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD337M004LKSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD337M004LXLB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M004LKSZ0700 vs TBWD337M004LXLB0023 |
TBJD337M004LSSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M004LKSZ0700 vs TBJD337M004LSSB0H24 |
TBJD337M004LBSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M004LKSZ0700 vs TBJD337M004LBSC0923 |
TBJD337M004CSSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M004LKSZ0700 vs TBJD337M004CSSZ0724 |
TBJD337M004CSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M004LKSZ0700 vs TBJD337M004CSLC0724 |
TBJD337M004CRSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M004LKSZ0700 vs TBJD337M004CRSZ0H24 |
TBWD337M004CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD337M004LKSZ0700 vs TBWD337M004CWSZ0745 |
TBMD337M004LXSC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M004LKSZ0700 vs TBMD337M004LXSC0045 |
TBMD337M004LBDB0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M004LKSZ0700 vs TBMD337M004LBDB0845 |
TBWD337M004CXDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M004LKSZ0700 vs TBWD337M004CXDZ0723 |