Part Details for TBMD337K006LGDZ0023 by Kyocera AVX Components
Overview of TBMD337K006LGDZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMD337K006LGDZ0023
TBMD337K006LGDZ0023 CAD Models
TBMD337K006LGDZ0023 Part Data Attributes
|
TBMD337K006LGDZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD337K006LGDZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD337K006LGDZ0023
This table gives cross-reference parts and alternative options found for TBMD337K006LGDZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD337K006LGDZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD337K006RSLB0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD337K006LGDZ0023 vs TBJD337K006RSLB0824 |
TBMD337K006LSDB0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LGDZ0023 vs TBMD337K006LSDB0900 |
TBMD337K006LKLB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LGDZ0023 vs TBMD337K006LKLB0845 |
TBMD337K006LBSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LGDZ0023 vs TBMD337K006LBSC0H00 |
TBMD337K006LSLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LGDZ0023 vs TBMD337K006LSLZ0845 |
TBJD337K006RSLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD337K006LGDZ0023 vs TBJD337K006RSLC0H45 |
TBJD337K006RSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD337K006LGDZ0023 vs TBJD337K006RSSZ0H45 |
TBJD337K006RSLB0923 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD337K006LGDZ0023 vs TBJD337K006RSLB0923 |
TBJD337K006RBSC0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD337K006LGDZ0023 vs TBJD337K006RBSC0045 |
TBJD337K006LWLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LGDZ0023 vs TBJD337K006LWLZ0800 |