Part Details for TBMD336M025LFSC0745 by Kyocera AVX Components
Overview of TBMD336M025LFSC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMD336M025LFSC0745
TBMD336M025LFSC0745 CAD Models
TBMD336M025LFSC0745 Part Data Attributes
|
TBMD336M025LFSC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD336M025LFSC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD336M025LFSC0745
This table gives cross-reference parts and alternative options found for TBMD336M025LFSC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD336M025LFSC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336M025RGSB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336M025LFSC0745 vs TBJD336M025RGSB0723 |
TBMD336M025LLSC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336M025LFSC0745 vs TBMD336M025LLSC0845 |
TBJD336M025CXSB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336M025LFSC0745 vs TBJD336M025CXSB0745 |
TBJD336M025LBDB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336M025LFSC0745 vs TBJD336M025LBDB0745 |
TBJD336M025LGLD0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336M025LFSC0745 vs TBJD336M025LGLD0900 |
TBJD336M025RWSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD336M025LFSC0745 vs TBJD336M025RWSB0H00 |
TBJD336M025CGLD9845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336M025LFSC0745 vs TBJD336M025CGLD9845 |
TBJD336M025LADB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336M025LFSC0745 vs TBJD336M025LADB0H45 |
TBJD336M025CADZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336M025LFSC0745 vs TBJD336M025CADZ0745 |
TBJD336M025CWSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336M025LFSC0745 vs TBJD336M025CWSB0H45 |