Part Details for TBMD336K025LDSZ0000 by Kyocera AVX Components
Overview of TBMD336K025LDSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMD336K025LDSZ0000
TBMD336K025LDSZ0000 CAD Models
TBMD336K025LDSZ0000 Part Data Attributes
|
TBMD336K025LDSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD336K025LDSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD336K025LDSZ0000
This table gives cross-reference parts and alternative options found for TBMD336K025LDSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD336K025LDSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K025RBSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD336K025LDSZ0000 vs TBJD336K025RBSC0H00 |
TBJD336K025RKLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LDSZ0000 vs TBJD336K025RKLB0845 |
TBJD336K025RSLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD336K025LDSZ0000 vs TBJD336K025RSLZ0845 |
TBJD336K025CASD0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LDSZ0000 vs TBJD336K025CASD0845 |
TBJD336K025CBDD0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LDSZ0000 vs TBJD336K025CBDD0823 |
TBJD336K025CBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LDSZ0000 vs TBJD336K025CBSC0H45 |
TBJD336K025CCDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LDSZ0000 vs TBJD336K025CCDC0H23 |
TBJD336K025CCLC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LDSZ0000 vs TBJD336K025CCLC0023 |
TBJD336K025CCSB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LDSZ0000 vs TBJD336K025CCSB0823 |
TBJD336K025CELC9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LDSZ0000 vs TBJD336K025CELC9800 |