Part Details for TBMD108M002LWDZ0900 by Kyocera AVX Components
Overview of TBMD108M002LWDZ0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMD108M002LWDZ0900
TBMD108M002LWDZ0900 CAD Models
TBMD108M002LWDZ0900 Part Data Attributes
|
TBMD108M002LWDZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD108M002LWDZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD108M002LWDZ0900
This table gives cross-reference parts and alternative options found for TBMD108M002LWDZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD108M002LWDZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMD108M002LGLB0724 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108M002LWDZ0900 vs TBMD108M002LGLB0724 |
TBMD108M002LFSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108M002LWDZ0900 vs TBMD108M002LFSZ0900 |
TBMD108M002LFLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108M002LWDZ0900 vs TBMD108M002LFLB0H24 |
TBMD108M002LGLC9045 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108M002LWDZ0900 vs TBMD108M002LGLC9045 |
TBMD108M002LDLC0924 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108M002LWDZ0900 vs TBMD108M002LDLC0924 |
TBMD108M002LFDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108M002LWDZ0900 vs TBMD108M002LFDZ0923 |
TBMD108M002LESZ0945 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108M002LWDZ0900 vs TBMD108M002LESZ0945 |
TBMD108M002LDLC0045 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108M002LWDZ0900 vs TBMD108M002LDLC0045 |
TBMD108M002LDSB0845 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108M002LWDZ0900 vs TBMD108M002LDSB0845 |
TBMD108M002LEDB0823 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108M002LWDZ0900 vs TBMD108M002LEDB0823 |