Part Details for TBMD108K002LADB0800 by Kyocera AVX Components
Overview of TBMD108K002LADB0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMD108K002LADB0800
TBMD108K002LADB0800 CAD Models
TBMD108K002LADB0800 Part Data Attributes
|
TBMD108K002LADB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD108K002LADB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD108K002LADB0800
This table gives cross-reference parts and alternative options found for TBMD108K002LADB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD108K002LADB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMD108K002LSDB0900 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108K002LADB0800 vs TBMD108K002LSDB0900 |
TBMD108K002LBDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108K002LADB0800 vs TBMD108K002LBDC0H45 |
TBMD108K002LRDB0824 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108K002LADB0800 vs TBMD108K002LRDB0824 |
TBMD108K002LLDB0000 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108K002LADB0800 vs TBMD108K002LLDB0000 |
TBMD108K002LCDC0745 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108K002LADB0800 vs TBMD108K002LCDC0745 |
TBMD108K002LBDB0923 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108K002LADB0800 vs TBMD108K002LBDB0923 |
TBMD108K002LGSC0900 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108K002LADB0800 vs TBMD108K002LGSC0900 |
TBMD108K002LRSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108K002LADB0800 vs TBMD108K002LRSZ0700 |
TBMD108K002LASZ0723 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108K002LADB0800 vs TBMD108K002LASZ0723 |
TBMD108K002LFSC0824 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBMD108K002LADB0800 vs TBMD108K002LFSC0824 |