Part Details for TBLH10-350-23BK by Same Sky
Overview of TBLH10-350-23BK by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4023BKMSR | Renesas Electronics Corporation | CMOS NAND Gate |
Price & Stock for TBLH10-350-23BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBLH10-350-23BK-ND
|
DigiKey | I/C Rectangular Min Qty: 500 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1726 | Buy Now |
DISTI #
490-TBLH10-350-23BK
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, High Temp, 3.5, Horizontal, 23, Black w Gray Button RoHS: Compliant | 0 |
|
$4.2200 / $4.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$3.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6200 / $7.5900 | Buy Now |
Part Details for TBLH10-350-23BK
TBLH10-350-23BK CAD Models
TBLH10-350-23BK Part Data Attributes
|
TBLH10-350-23BK
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TBLH10-350-23BK
Same Sky
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | PUSH BUTTON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 23 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |