Part Details for TBL312F-2IW-012V by LEDtronics Inc
Overview of TBL312F-2IW-012V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for TBL312F-2IW-012V
TBL312F-2IW-012V CAD Models
TBL312F-2IW-012V Part Data Attributes:
|
TBL312F-2IW-012V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
TBL312F-2IW-012V
LEDtronics Inc
Single Color LED Array, Wmw,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WMW | |
Forward Current-Max | 0.16 A | |
Number of Functions | 27 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Packing Method | BULK | |
Shape | ROUND |