Part Details for TBJV687M006LWSB0923 by Kyocera AVX Components
Overview of TBJV687M006LWSB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV687M006LWSB0923
TBJV687M006LWSB0923 CAD Models
TBJV687M006LWSB0923 Part Data Attributes
|
TBJV687M006LWSB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV687M006LWSB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0408 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 1069 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV687M006LWSB0923
This table gives cross-reference parts and alternative options found for TBJV687M006LWSB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV687M006LWSB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510E687M006AHE023C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 680uF, 2924 | KEMET Corporation | TBJV687M006LWSB0923 vs T510E687M006AHE023C-7280 |
TBJV687M006LWSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LWSB0923 vs TBJV687M006LWSC0H45 |
TBMV687M006LWLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LWSB0923 vs TBMV687M006LWLZ0723 |
TBJV687M006LWLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LWSB0923 vs TBJV687M006LWLC0900 |
TBJV687M006LWSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LWSB0923 vs TBJV687M006LWSZ0900 |
TBMV687M006LWLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LWSB0923 vs TBMV687M006LWLB0H45 |
TBJV687M006LSLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LWSB0923 vs TBJV687M006LSLZ0H00 |
TBJV687M006LBLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LWSB0923 vs TBJV687M006LBLZ0H23 |
TBJV687M006CBLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LWSB0923 vs TBJV687M006CBLB0800 |
TBJV687M006CWSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LWSB0923 vs TBJV687M006CWSB0945 |